Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBI
Order Code3565084
Product RangeMDOB128064WV Series
Technical Datasheet
302 In Stock
336 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.140 |
5+ | €9.290 |
10+ | €8.630 |
50+ | €7.960 |
100+ | €7.700 |
250+ | €7.430 |
Price for:Each
Minimum: 1
Multiple: 1
€11.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBI
Order Code3565084
Product RangeMDOB128064WV Series
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow / Blue on Black
Logic Voltage3.3V
Interface TypeI2C
Module Size27.3mm x 27.3mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB128064WV Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDOB128064WV-YBI is a graphic OLED.
- 0.96” graphic OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Yellow and blue on black background appearance
- Chip on board construction
- Controller type SSD1306, I2C interface
- Superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 4 SIL top connection
- 27.30mm x 27.30mm x 2.72mm panel size
- 21.744mm x 11.204mm active area
- 0.148mm x 0.148mm pixel size
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Module Size
27.3mm x 27.3mm
Operating Temperature Max
80°C
Product Range
MDOB128064WV Series
Display Appearance
Yellow / Blue on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04