Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB160128DV-YS
Order Code3889076
Product RangeMDOB160128D Series
Technical Datasheet
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.830 |
5+ | €24.710 |
10+ | €22.050 |
50+ | €20.580 |
Price for:Each
Minimum: 1
Multiple: 1
€29.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB160128DV-YS
Order Code3889076
Product RangeMDOB160128D Series
Technical Datasheet
Resolution160 x 128 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeSPI
Module Size34.9mm x 57.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB160128D Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 1.92” Graphic OLED (Organic Light Emitting Diode) with 160 x 128 resolution
- Yellow dots on a black background appearance
- Chip on board construction, SH1108 controller
- SPI interface, superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 20-way SIL top connection
- 34.90mm x 57.80mm x 5.36mm panel size
- 30.91mm x 41.34mm viewing area
- Dot size is 0.206 x 0.226mm
Technical Specifications
Resolution
160 x 128 Pixels
Logic Voltage
3V
Module Size
34.9mm x 57.8mm
Operating Temperature Max
80°C
Product Range
MDOB160128D Series
Display Appearance
Yellow on Black
Interface Type
SPI
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04