Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.240 |
5+ | €24.140 |
10+ | €21.550 |
50+ | €20.110 |
100+ | €19.710 |
Price for:Each
Minimum: 1
Multiple: 1
€26.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT160128CV-WM
Order Code3618215
Technical Datasheet
Resolution160 x 128 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeMulti
Module Size34.5mm x 48.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 34.5x48.8x1.41mm
- Active area: 28.908x39.34 mm
- Dot Matrix: 128x160
- Pixel size: 0.206x0.226 mm
- Pixel pitch: 0.226x0.246 mm
- Display Mode: Passive Matrix
- 1/128 Duty
- Display Colour: White
- IC: SH1108
- Interface: 6800,8080,SPI,I2C
- Size: 1.92 inch
Technical Specifications
Resolution
160 x 128 Pixels
Logic Voltage
3V
Module Size
34.5mm x 48.8mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
Multi
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015