Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0130CIS-MULTI
Order Code3813156
Product RangeMDT0130C
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.540 |
5+ | €19.740 |
10+ | €18.950 |
50+ | €16.920 |
100+ | €15.800 |
250+ | €15.480 |
Price for:Each
Minimum: 1
Multiple: 1
€21.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0130CIS-MULTI
Order Code3813156
Product RangeMDT0130C
Technical Datasheet
Display Size1.3"
Resolution240 x 240 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel, RGB, SPI
Display Brightness470cd/m²
TouchscreenNo Touchscreen
Module Size26.16mm x 29.22mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product RangeMDT0130C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
1.3"
VGA Size
-
Display Appearance
RGB
Interface Type
Parallel, RGB, SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 240 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Display Brightness
470cd/m²
Module Size
26.16mm x 29.22mm
Operating Temperature Max
70°C
Product Range
MDT0130C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015