Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0144ASHR-MULTI
Order Code3759046
Product RangeMDT0144A
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.630 |
5+ | €16.950 |
10+ | €16.260 |
50+ | €14.090 |
100+ | €13.610 |
250+ | €13.250 |
Price for:Each
Minimum: 1
Multiple: 1
€17.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0144ASHR-MULTI
Order Code3759046
Product RangeMDT0144A
Technical Datasheet
Display Size1.44"
Resolution128 x 128 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB, MCU, SPI
Display Brightness640cd/m²
TouchscreenResistive Touch
Module Size32.36mm x 38mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout35 Way FFC
Product RangeMDT0144A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
1.44"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB, MCU, SPI
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
35 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
128 x 128 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Display Brightness
640cd/m²
Module Size
32.36mm x 38mm
Operating Temperature Max
70°C
Product Range
MDT0144A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015