Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.050 |
5+ | €50.950 |
10+ | €49.260 |
50+ | €47.560 |
Price for:Each
Minimum: 1
Multiple: 1
€66.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350AIH-MULTI
Order Code3972729
Technical Datasheet
Display Size3.5"
Resolution240 x 320 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeMulti
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size63mm x 85mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display Pinout50 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 3.5” IPS TFT (Thin Film Transistor) with 240 x 320 resolution
- Multi interface
- LED backlight
- 500cd/m2 high brightness
- IPS all-round viewing angles
- Portrait orientation
- Wide temperature range from -30°C to +85°C
- 63mm x 85mm x 3mm panel size
- 53.28mm x 71.04mm viewing area
- 50-way flat flexi, 0.5mm pitch
Technical Specifications
Display Size
3.5"
VGA Size
-
Display Appearance
RGB
Interface Type
Multi
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
50 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
500cd/m²
Module Size
63mm x 85mm
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031