Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1IS-RGB
Order Code3565095
Product RangeMDT0400E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.000 |
| 5+ | €58.110 |
| 10+ | €53.710 |
| 50+ | €53.290 |
Price for:Each
Minimum: 1
Multiple: 1
€63.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1IS-RGB
Order Code3565095
Product RangeMDT0400E
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size77.66mm x 78.97mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product RangeMDT0400E
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 4.0” IPS Square TFT (Thin Film Transistor) display
- 480x480 resolution, RGB interface
- LED backlight
- 350cd/m2 brightness, all-round viewing angles
- Operating temperature range from -20°C to +70°C
- 77.66 x 78.97 x 2.30mm panel size
- 71.86 x 70.18mm viewing area
- 45 way, 0.3mm pitch flat flexi
- ST7701 driver IC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Display Brightness
350cd/m²
Module Size
77.66mm x 78.97mm
Operating Temperature Max
70°C
Product Range
MDT0400E
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04