Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400EIHH-RGB
Order Code3813157
Product RangeMDT0400E
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.390 |
5+ | €28.720 |
10+ | €28.150 |
50+ | €27.570 |
100+ | €27.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400EIHH-RGB
Order Code3813157
Product RangeMDT0400E
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeRGB
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size78.8mm x 82.95mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout40 Way FFC
Product RangeMDT0400E
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
2.8V
Display Brightness
1000cd/m²
Module Size
78.8mm x 82.95mm
Operating Temperature Max
80°C
Product Range
MDT0400E
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04