Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0430GIH-HDMI
Order Code3773201
Product RangeMDT0430G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.980 |
| 5+ | €58.930 |
| 10+ | €54.390 |
| 50+ | €53.930 |
Price for:Each
Minimum: 1
Multiple: 1
€63.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0430GIH-HDMI
Order Code3773201
Product RangeMDT0430G
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size105.5mm x 84.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product RangeMDT0430G
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT0430GIH-HDMI is a 4.3” IPS transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- HDMI interface
- 480 x 272 resolution
- LED backlight
- 1000cd/m2 brightness
- IPS all-round viewing angles
- -20 to +70 degrees wide temperature range
- HDMI connector
- 105.50mm x 84.20mm x 22.13mm panel size, 98.160mm x 56.856mm viewing area
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
1000cd/m²
Module Size
105.5mm x 84.2mm
Operating Temperature Max
70°C
Product Range
MDT0430G
Technical Docs (1)
Alternatives for MDT0430GIH-HDMI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11