Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D2IH-HDMI
Order Code3773204
Product RangeMDT0500D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.880 |
| 5+ | €65.290 |
| 10+ | €60.260 |
| 50+ | €59.750 |
Price for:Each
Minimum: 1
Multiple: 1
€70.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D2IH-HDMI
Order Code3773204
Product RangeMDT0500D
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size120.7mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product RangeMDT0500D
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT0500D2IH-HDMI is a 5.0” colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching device. Compatible with single board computers, such as Raspberry-Pi.
- HDMI interface
- 800 x 480 resolution
- LED backlight
- 1000cd/m2 brightness
- IPS all-round viewing angles
- -20 to +70 degrees wide temperature range
- HDMI connector
- 120.70mm x 75.80mm x 21.50mm panel size, 108.00mm x 64.80mm viewing area
Technical Specifications
Display Size
5"
VGA Size
-
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
1000cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
MDT0500D
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14