Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMPBV2
Order Code2425771
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €9.12 |
Price for:Each
Minimum: 5
Multiple: 5
€45.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMPBV2
Order Code2425771
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Interconnect board - fine pitch FFC to standard pitch pin outs
- Compatible with any display with up to 51 way FFC
- FFC up to 51 way 0.3mm pitch
- FFC up to 50 way 0.5mm pitch
- Pin outs up to 50 way 2mm pitch
- Dimensions (WxD) 50.5 x 30.5 mm
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90139080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01