Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoTHD2060Z-RB
Order Code4666063
Product RangeTHD2010Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €208.630 |
Price for:Each
Minimum: 1
Multiple: 1
€208.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDORI PRECISIONS BY NIDEC COMPONENTS
Manufacturer Part NoTHD2060Z-RB
Order Code4666063
Product RangeTHD2010Z Series
Technical Datasheet
Sensor Output TypeRatiometric
Supply Voltage DC Min4.75VDC
Supply Voltage DC Max5.25VDC
Beam Angle60°
Output Current-
Output Voltage-
Product RangeTHD2010Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Ratiometric
Supply Voltage DC Max
5.25VDC
Output Current
-
Product Range
THD2010Z Series
Supply Voltage DC Min
4.75VDC
Beam Angle
60°
Output Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195