Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.340 |
Product Information
Product Overview
The MIKROE-1203 is an USB UART click Accessory Board in mikroBUS™ form factor. It is a compact and easy solution for adding serial UART communication via USB cable. It features FT232RL USB-to-UART interface module as well as USB MINI B connector. USB UART Click™ communicates with target board via UART interface. The board is powered with 5V power supply, but is designed to use 3.3V or 5V I/O levels (selectable via SMD jumper). It has a LED diode (GREEN) that indicates the presence of power supply. The board contains RX and TX LED diodes that indicate the transmit and receive data via USB.
- 1024-bit EEPROM, 128-byte long receive buffer, 256-byte long transmit buffer
- Configurable CBUS I/0 pins and entire USB protocol handled on the chip
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
FTDI
-
-
USB UART Click Board FT232RL
-
FT232RL
MCU Development Boards
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate