Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €187.500 |
Price for:Each
Minimum: 1
Multiple: 1
€187.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1419
Order Code4260049
Technical Datasheet
Software ApplicationLibraries - TFT GUI
Core Architecture8051, ARM, AVR, PIC, dsPIC, FT32
Core Sub-Architecture-
Supported Families8051, ARM, AVR, dsPIC, PIC24, PIC32, FT90x
Licence ModelCode License
Product Range-
Product Overview
MIKROE-1419 is a visual TFT GUI development software (code license). Visual TFT supports a total of 17 TFT controllers and many different display sizes, from 131x131 to 800x600 pixels. The most popular ones are the 320x240 TFT displays running on ILI9341controller. Visual TFT also supports FTDI chip™ - the latest EVE GUI Platform and FT8x and FT81x families of graphics controllers.
- Visual TFT drag-n-drop development environment
- Powerful touch input
- Lifetime license
Technical Specifications
Software Application
Libraries - TFT GUI
Core Sub-Architecture
-
Licence Model
Code License
Product Range
-
Core Architecture
8051, ARM, AVR, PIC, dsPIC, FT32
Supported Families
8051, ARM, AVR, dsPIC, PIC24, PIC32, FT90x
Features
17 Supported Graphics Ctrl, Powerful Touch I/P, Unlimited Memory w/External Resources
Technical Docs (1)
Legislation and Environmental
Tariff No:85234910
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001