Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1513
Order Code2521689
Product RangeHATs - Interface
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.710 |
5+ | €6.580 |
Price for:Each
Minimum: 1
Multiple: 1
€6.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1513
Order Code2521689
Product RangeHATs - Interface
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
For Use WithRaspberry Pi
Core Architecture-
Product RangeHATs - Interface
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPi Click Shield Board
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Product Range
HATs - Interface
Silicon Core Number
-
Kit Contents
Pi Click Shield Board
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13