Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.270 |
Price for:Each
Minimum: 1
Multiple: 1
€43.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1622
Order Code4064345
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberTM4C123GH6PMI
Silicon Family NameTiva C
For Use WithTiva C Microcontroller Development Boards
Kit ContentsMCU Card TM4C123GH6PMI
Product Range-
Product Overview
MIKROE-1622 is an EasyMx PRO v7 for Tiva C Series MCU card with TM4C123GH6PM. The MCU card it contains the TM4C123GH6PM microcontroller which is loaded with on-chip modules and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.
- Operates at 80MHz
- 256KB of flash memory, 32KB of single-cycle system SRAM
- USB 2.0 (OTG, host, device)
- Up to 43 General purpose I/O pins
- 6x32-bit timers
- 2x12-bit A/D (12 channels)
- 12-bit D/A
- 8xUARTs, internal RTC, 4xI2C, 4xSPI and 2xCAN controllers
- Serial wire debug (SWD) and JTAG interfaces for programming and debugging
- 8MHz crystal oscillator
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
Cortex-M4
Silicon Family Name
Tiva C
Kit Contents
MCU Card TM4C123GH6PMI
Core Architecture
ARM
Silicon Core Number
TM4C123GH6PMI
For Use With
Tiva C Microcontroller Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02