Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.320 |
Price for:Each
Minimum: 1
Multiple: 1
€17.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1630
Order Code2521695
Technical Datasheet
Silicon ManufacturerWinsen
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMQ-135
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsAir Quality Click Board MQ-135
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Air quality click™ is a simple solution for adding a high sensitivity sensor for detecting a variety of gases that impact air quality in homes and offices. The board features an MQ-135 sensor, a calibration potentiometer, a mikroBUS™ host socket, two jumpers and a power indicator LED. Air quality click™ communicates with the target board through mikroBUS™ AN (OUT) line. Air quality click™ is designed to use a 5V power supply only.
Technical Specifications
Silicon Manufacturer
Winsen
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Air Quality Click Board MQ-135
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
MQ-135
For Use With
MCU Development Boards
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13