Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.600 |
Price for:Each
Minimum: 1
Multiple: 1
€116.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1750
Order Code4064344
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18F
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F87J50
Kit ContentsDev Board BLE-P-Click IC nRF8001, Dev Board Clicker-2 IC PIC18F87J50, Buggy
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-1750 is a Buggy for PIC bundle. Buggy is a robot rover platform expandable with all sorts of sensors and transceivers. A dream car for hackers and makers. Multiple kits available.
Contents
1 x buggy, 1 x BLE P click, 1 x clicker 2 for PIC32FJ.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18F
Core Sub-Architecture
PIC18
Kit Contents
Dev Board BLE-P-Click IC nRF8001, Dev Board Clicker-2 IC PIC18F87J50, Buggy
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F87J50
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.865