Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €137.720 |
Price for:Each
Minimum: 1
Multiple: 1
€137.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1828
Order Code4064342
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX460F512L
Kit ContentsBoard BLE-P-Click nRF8001, Board Clicker-2 PIC32MX460F512L, Buggy
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-1828 is a Buggy for PIC32MX4 bundle. Buggy is a robot rover platform expandable with all sorts of sensors and transceivers. A dream car for hackers and makers.
Contents
1 x buggy, 1 x BLE P click, 1 x clicker 2 for PIC32MX.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX
Core Sub-Architecture
PIC32
Kit Contents
Board BLE-P-Click nRF8001, Board Clicker-2 PIC32MX460F512L, Buggy
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX460F512L
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.884