Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.010 |
Product Information
Product Overview
Hexiwear is a wearable development kit for the Internet of Things. A small and sleek, low-power device packed with sensors to quantify yourself and the world around you. Efficiency and low power consumption. Powered by Kinetis K64 32-bit ARM® Cortex®-M4 MCU. Features several advanced NXP sensors. Equipped with Bluetooth Low Energy. Works with compatible iOS/Android apps. Connects to the cloud. It comes with several preloaded apps to build a smartwatch, a remote sensor tag, or a sophisticated home controller. Hexiwear has several preloaded applications that let you use it out of the box – but it will become your own only when you create new firmware. Bring forth your own ideas and discover Hexiwear’s full potential! Over The Air Programming let’s you upload a HEX file directly from the smartphone app. Alternatively, the docking station has an onboard programmer – all you need is a USB cable.
- MCU: NXP Kinetis K64x MCU (ARM® Cortex®-M4, 120 MHz, 1M Flash, 256K SRAM)
- BLE: NXP Kinetis KW4x (ARM® Cortex®-M0+, Bluetooth Low Energy & 802.15.4 Wireless MCU)
- 3D Accelerometer and 3D Magnetometer: NXP FXOS8700CQ
- 3-Axis Digital Gyroscope: NXP FXAS21002
- Absolute Digital Pressure sensor: NXP MPL3115A2R1
- 600 mA Single cell Li-Ion/Li-Polymer Battery Charger: NXP MC34671
- Light to digital converter, Digital humidity and temperature sensor, Heart-rate sensor
- 1.1” full color OLED display
- Haptic feedback engine
- 190 mAh 2C Li-Po battery
- Capacitive touch interface
- RGB LED
Technical Specifications
NXP
-
-
Hexiwear Device
-
-
-
Hexiwear Wearable Devices
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate