Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.600 |
| 5+ | €12.350 |
| 10+ | €12.100 |
| 50+ | €11.840 |
| 100+ | €11.590 |
| 250+ | €11.340 |
Price for:Each
Minimum: 1
Multiple: 1
€12.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-241
Order Code2361576
Technical Datasheet
Resolution-
Display Appearance-
Logic Voltage-
Interface Type-
Font Set-
Display Mode-
LCD Display Type-
Module Size-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display ConstructionModule
Backlighting Colour-
Product Range-
Product Overview
The MIKROE-241 is a LCD Touch Panel, 2.8-inch screen size.
Applications
Industrial
Technical Specifications
Resolution
-
Logic Voltage
-
Font Set
-
LCD Display Type
-
Operating Temperature Min
-10°C
Display Construction
Module
Product Range
-
Display Appearance
-
Interface Type
-
Display Mode
-
Module Size
-
Operating Temperature Max
60°C
Backlighting Colour
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247