Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.030 |
5+ | €14.730 |
Price for:Each
Minimum: 1
Multiple: 1
€15.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2552
Order Code2858048
Technical Datasheet
Accessory TypeTamper 2 Click Board
For Use WithmikroLab/EasyStart/mikromedia Starter Development Kits
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Tamper 2 click board contains a levered D2HW-A221D switch (microswitch) which outputs signal in both positions (pressed and released). The PCB of this click is designed so that the lever of the microswitch is easily accessible making the click useful for all kinds of different applications where precise, two position switches are required. The most common use of Tamper 2 click is door opening or closing detection, detecting the end of travel of a linear actuator, a morse code input device and so on.
- High-quality Omron microswitch
- High mechanical and electrical durability
- Debouncing features
- GPIO interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
Tamper 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023