Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.720 |
Product Information
Product Overview
Solar energy click board™ recharges the connected LiPo battery or the on-board 220mF supercapacitor using the photovoltaic element. This is done by utilizing the BQ25570's charging and power harvesting capabilities and clever nano-power management features. This click can also power up low power consumption devices by using the stored energy providing a way for continuous power operation of low power devices. These features make the Solar energy click an ideal solution for powering wireless sensor networks, environment monitoring devices, portable and wearable health monitoring devices and similar low power self-sustained devices.
- 3.3V input voltage
- GPIO interface
Technical Specifications
Solar Energy Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate