Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.180 |
Price for:Each
Minimum: 1
Multiple: 1
€22.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2821
Order Code2858046
Technical Datasheet
Accessory TypeRS485 3 Click Board
For Use WithmikroLab/EasyStart/mikromedia Starter Development Kits
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
RS485 3 an RS422/485 transceiver Click board™ used as an interface between the TTL level UART and the RS422/485 communication bus. It is well suited for transmitting data packets over long distances and noisy areas, using the four-wire bus allowing for full-duplex communication. Internal ESD protection circuits protect the transceiver bus terminals against ±16KV Human Body Model (HBM) electrostatic discharges. Suitable for use in controlling various building automation systems, light controllers, sensors and small embedded devices that can all share the same bus.
- Full-duplex communication capability
- Bus idle, open and short-circuit detection
- Glitch free power-up and power-down for hot-plugging applications
- Driver current limiting and thermal shutdown
- Hot plug capability
- UART interface
- 3.3V input voltage
Technical Specifications
Accessory Type
RS485 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025