Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.760 |
Price for:Each
Minimum: 1
Multiple: 1
€19.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2830
Order Code2858039
Technical Datasheet
Accessory TypeLED Flash 2 Click Board
For Use WithmikroLab/EasyStart/mikromedia Starter Development Kits
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
LED flash 2 click board™ a powerful flash/torch featuring the MIC2870 a high efficiency flash LED driver optimized for driving one or two high-brightness camera flash LEDs. Flash or torch light for various hand-held devices such as the small camera light or a cell phone flashlight. It can be also used as a signal light, bicycle light and car taillight.
- High efficiency LED driver operating in two modes flash and torch
- Drive one high brightness LED up to 1.5A
- Drives two high brightness LEDs with up to 750mA
- Short circuit and open circuit detection on the output
- Easy to use via the dedicated pins or ultra fast I2C interface up to 3.4MHz
- GPIO and I2C interface
- 3.3V input voltage
Technical Specifications
Accessory Type
LED Flash 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028