Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.580 |
Product Information
Product Overview
UT-S 7-SEG R click board™ a 7-segment LED display. It is the most commonly used type of display to represent changing numerical values. The principle is very simple - seven LED segments are positioned in a certain shape and by turning specific segments on or off, the shape that resembles a specific number is lit. It utilizes a fairly simple and cheap design with the numbers clearly visible. Be it a clock on the nightstand, a billboard at the airport, a gauge on some machine, a panel on some instrument or a display on the pump at the gas station the numbers will be always easy to see and read even in the dark.
- Two SMD ultra-thin DSM7UA 7-SEG displays with red emitting colour
- Common anode display
- Serial 4-Wire communication up to 25Mbit/s
- PWM and SPI interface
- 3.3V/5V input voltage
Technical Specifications
UT-S 7-SEG R Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate