Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.650 |
Product Information
Product Overview
IrDA 3 click board™ an intelligent IR transceiver device that can both send and receive UART commands via the IR interface. It features both the IR transceiver and the encoder/decoder IC used to convert the UART data and send or receive it in IrDA® compatible format. it also has an on-board clock generator for the fastest possible UART performance of 115,200bps so it does not need an additional clock signal to be generated by the MCU. It can be used for various applications that use the short-range remote communication, such as fax machines, photocopiers, screen projectors, TV boxes, Data loggers, GPS, various system controllers and many other IRDA standard compatible applications.
- Simple and easy to use UART to IRDA communication
- GPIO and UART interface
- 3.3V/5V input voltage
Technical Specifications
IrDA 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate