Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.260 |
Product Information
Product Overview
OOK RX click board™ is a wireless receiver that operates at the frequency of 433MHz (sub-GHz). This device allows realization of a simple, low-speed wireless ad hoc communication network between a receiver and compatible transmitter. This device features an ASK/OOK demodulator, analogue RSSI output and integrated squelch capabilities. This kind of networking is widely used for remote low-speed communication, such as the remote keyless access, remote fan or light control, garage or gate doors control, unidirectional low data rate wireless links and similar applications where this kind of communication is applicable.
- GPIO interface
- 3.3V/5V input voltage
Technical Specifications
OOK RX Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate