Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.470 |
5+ | €15.160 |
Product Information
Product Overview
USB UART 3 Click board™ versatile and feature-rich USB to UART interface from Silicon Labs. It uses CP2102N which is a part of their USBXpress™ family. These devices are designed to quickly add a USB 2.0 full-speed compliant UART interface for custom applications, by eliminating firmware complexity and reducing development time. The Click board™ requires appropriate drivers to be installed in the host OS in order to support the virtual COM port functionality. It can be used whenever a simple and ready made solution for interfacing USB to UART is needed including both software and hardware flow control.
- 3.3V, 5V input voltage
- UART, USB interface
- Requires no firmware for handling USB to UART communication, software and hardware flow control
- High-speed communication up to 3Mbaud
Technical Specifications
USB UART 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate