Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€16.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3078
Order Code2931398
Technical Datasheet
Accessory TypeRGB Driver Click Board
For Use WithmikroLab/EasyStart/mikromedia Starter Development Kits
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
RGB Driver Click board™ an RGB LED driver. It is capable of driving RGB LED stripes, LED fixtures and other RGB LED applications that demand an increased amount of current and voltage. It is used for development and prototyping of a wide range of LED lighting applications such as driving three-coloured LED stripes, RGB spot light fixtures and other similar coloured lighting applications which can be controlled by an MCU.
- 3.3V or 5V input voltage
- I2C interface
- Three independent LED driver sections enforced with the Power MOSFETs
- 32 colour intensities for each channel
- Capable of driving RGB LED lighting with reasonably high power
Technical Specifications
Accessory Type
RGB Driver Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028