Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.770 |
Price for:Each
Minimum: 1
Multiple: 1
€46.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3273
Order Code3013767
Technical Datasheet
Accessory TypeECG 3 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
ECG 3 click is a complete solution for the development of ECG applications, which utilizes a specialized clinical-grade biopotential analogue front-end (AFE) IC. ECG click uses the MAX30003 IC, an ultra-low power, single channel, integrated biopotential AFE, which features a wide range of options, making it a universal solution for many different types of ECG applications. ECG 3 click is an ideal solution for the development of heart rate monitoring applications, fitness applications, for the ECG bio-authentication, and similar applications.
- SPI interface
- 42.9 x 25.4mm size
Technical Specifications
Accessory Type
ECG 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024