Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.530 |
5+ | €16.200 |
Price for:Each
Minimum: 1
Multiple: 1
€16.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3370
Order Code3106066
Technical Datasheet
Accessory TypeLTE Flat Rotation Antenna
For Use With3G/4G LTE-Based Click Boards
Product Range-
Product Overview
Multiband LTE Flat Rotation Antenna with adjustable angle is an excellent choice for all 3G/4G LTE-based click boards from our offer, as well as other devices that require excellent throughput on all major cellular bands worldwide. The antenna has a distinctive flat surface with an SMA male connector on its end, which allows it to be mounted directly on the Click board™ or the female SMA module connector. The antenna position can be adjusted in 45⁰ increments (0⁰/45⁰/90⁰).
- Frequency range from 700 - 2700 MHz
- Omnidirectional
- Vertical polarization
- Maximum input power of 50W
Technical Specifications
Accessory Type
LTE Flat Rotation Antenna
Product Range
-
For Use With
3G/4G LTE-Based Click Boards
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045