Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.720 |
5+ | €7.570 |
Price for:Each
Minimum: 1
Multiple: 1
€7.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3378
Order Code3106058
Technical Datasheet
Accessory TypeGSM/GPRS Magnetic Antenna
For Use WithGSM/GPRS Click Boards
Product Range-
Product Overview
Straight GSM/GPRS Magnetic Antenna is an excellent choice for GSM/GPRS click boards from our offer. The antenna has a magnetic base so it can be attached to any metal surface. It is equipped with 2m of cable, with an SMA connector on its end, allowing it to be connected to the Click board™ or the female SMA module connector. With 2m of cable, it offers a great freedom in placing the antenna.
- Frequency range of 900/1800 MHz
- Vertical polarization
- Maximum input power of 60W
Technical Specifications
Accessory Type
GSM/GPRS Magnetic Antenna
Product Range
-
For Use With
GSM/GPRS Click Boards
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004