Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €299.880 |
Price for:Each
Minimum: 1
Multiple: 1
€299.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3513
Order Code3128762
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis K64
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMK64FN1M0VDC12
Kit ContentsFusion Dev Board, MK64FN1M0VDC12 MCU Card, TFT Brd, USB Adapters/Cables, Protective Box, Start Guide
Product Range-
Product Overview
- Fusion for KINETIS v8 + MCU CARD for Kinetis MK64FN1M0VDC12
- 710 different STM32 MCUs supported
- On-board USB & Wi-Fi debugger
- 5 x mikroBUS socket for 905 different Click boards™
Contents
Damage resistant protective box, Fusion for KINETIS v8 board, MCU and display board flyers, Adapter ‐ USB micro female to USB Type‐C male adapter, Adapter ‐ USB‐C female to USB‐A male adapter, USB‐C cable, MCU card, Board schematic, User manual, CODEGRIP suite quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis K64
Core Sub-Architecture
Cortex-M4F
Kit Contents
Fusion Dev Board, MK64FN1M0VDC12 MCU Card, TFT Brd, USB Adapters/Cables, Protective Box, Start Guide
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK64FN1M0VDC12
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84718000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01622