Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.140 |
Price for:Each
Minimum: 1
Multiple: 1
€231.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3837
Order Code3528617
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32F407ZGT6, SSD1963
Kit Application TypeDisplay
Application Sub TypeMultimedia and GUI-Centric
Kit ContentsMikromedia 5 for STM32F4 Capacitive FPI w/Frame, Male Pin, 1x26 Header, USB Cable/Adapter, Manual
Product Range-
Product Overview
- Mikromedia 5 for STM32F4 capacitive FPI development board w/Frame
- Designed as a complete solution for rapid development of multimedia and GUI-centric applications
- Featuring a 5” capacitive touch screen driven by the powerful graphics controller
- 32-bit STM32F407ZGT6 or STM32F746ZGT6 microcontroller
- MicroSD card slot
- USB connectivity
- mikroBUS™ shuttle connectors
- Audio CODEC
- Digital motion sensor
Contents
Mikromedia 5 for STM32F4 capacitive FPI w/frame, USB cable/adapter, protective box, Manual/schematic.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Display
Kit Contents
Mikromedia 5 for STM32F4 Capacitive FPI w/Frame, Male Pin, 1x26 Header, USB Cable/Adapter, Manual
Silicon Core Number
STM32F407ZGT6, SSD1963
Application Sub Type
Multimedia and GUI-Centric
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12