Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.480 |
Price for:Each
Minimum: 1
Multiple: 1
€21.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4058
Order Code3528539
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP3202
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsBalancer 2 Click Board MCP3202
Product Range-
Product Overview
- Balancer 2 click board
- On board MCP3202 dual channel 12bit A/D converter with SPI serial interface
- GPIO, SPI interface
- 57.15mm x 25.4mm board size
- Over-voltage protection
- Input voltage of 3.3V or 5V
- optocoupled outputs
- Independent cell voltage readings
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Balancer 2 Click Board MCP3202
Core Architecture
-
Silicon Core Number
MCP3202
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022