Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.070 |
Price for:Each
Minimum: 1
Multiple: 1
€30.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4061
Order Code3528537
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMAX86150
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsECG 6 Click Board MAX86150
Product Range-
Product Overview
- ECG 6 click board
- Uses MAX86150 electrocardiogram bio-sensor module
- Designed for mobile health
- I2C interface
- 42.9mm x 25.4mm board size
- Reflective heart rate monitor and medical-grade pulse oximeter
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ECG 6 Click Board MAX86150
Core Architecture
-
Silicon Core Number
MAX86150
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002