Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.500 |
Price for:Each
Minimum: 1
Multiple: 1
€27.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4090
Order Code3528551
Technical Datasheet
Silicon ManufacturerOn Semiconductor, Texas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberNC7S14M5X, ADS1115
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsRNG Click Board NC7S14M5X, ADS1115
Product Range-
Product Overview
- RNG click board
- Uses noise generator analogue circuitry, NC7S14M5X inverter and ADS1115 16bit sigma-delta ADC
- I2C interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
On Semiconductor, Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RNG Click Board NC7S14M5X, ADS1115
Core Architecture
-
Silicon Core Number
NC7S14M5X, ADS1115
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002