Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.460 |
5+ | €7.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4094
Order Code3528553
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTCA9545A
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsI2C MUX 2 Click Board TCA9545A
Product Range-
Product Overview
- I2C MUX 2 click board
- Uses TCA9545A 4-channel, bidirectional translating I2C switch
- I2C interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
I2C MUX 2 Click Board TCA9545A
Core Architecture
-
Silicon Core Number
TCA9545A
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002