Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.060 |
Price for:Each
Minimum: 1
Multiple: 1
€24.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4105
Order Code3528567
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP3564
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsADC 9 Click Board MCP3564
Product Range-
Product Overview
- ADC 9 click board
- Based on MCP3564 a 24-bit delta-sigma ADC with programmable data rate of up to 153.6Ksps
- GPIO, SPI interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ADC 9 Click Board MCP3564
Core Architecture
-
Silicon Core Number
MCP3564
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002