Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.260 |
Price for:Each
Minimum: 1
Multiple: 1
€21.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4106
Order Code3528563
Technical Datasheet
Silicon ManufacturerCoto Technology, Texas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLM3914, RR111-1DC2-331, RR121-1A23-311, RR121-3C63-311
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsTMR mix-sens Click Board LM3914, RR111-1DC2-331, RR121-1A23-311, RR121-3C63-311
Product Range-
Product Overview
- TMR mix-sens click board
- RR111-1DC2-331, RR121-1A23-311, RR121-3C63-311 and LM3914 IC
- GPIO, analogue interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Coto Technology, Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
TMR mix-sens Click Board LM3914, RR111-1DC2-331, RR121-1A23-311, RR121-3C63-311
Core Architecture
-
Silicon Core Number
LM3914, RR111-1DC2-331, RR121-1A23-311, RR121-3C63-311
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002