Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.610 |
| 5+ | €14.320 |
Price for:Each
Minimum: 1
Multiple: 1
€14.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4110
Order Code3528569
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP41HV51
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsDIGI POT 6 Click Board MCP41HV51
Product Range-
Product Overview
- DIGI POT 6 click board
- Uses CP41HV51, 7/8-bit single, +36V (±18V) digital POT with SPI serial interface and volatile memory
- SPI interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
DIGI POT 6 Click Board MCP41HV51
Core Architecture
-
Silicon Core Number
MCP41HV51
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019