Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.030 |
Price for:Each
Minimum: 1
Multiple: 1
€24.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4113
Order Code3528557
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSI5351A-B-GT
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsClock Gen Click Board SI5351A-B-GT
Product Range-
Product Overview
- Clock Gen click board
- On board Si5351A-B-GT IC
- Ideal replacement for crystals, crystal oscillators, VCXOs, PLLs and fan-out buffer
- Supported by a mikroSDK compliant library
- Configurable clock generator with three outputs
- Frequency generator from 2.5KHz to 200MHz
- Very low power consumption
- I2C interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Clock Gen Click Board SI5351A-B-GT
Core Architecture
-
Silicon Core Number
SI5351A-B-GT
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002