Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.340 |
5+ | €13.070 |
Price for:Each
Minimum: 1
Multiple: 1
€13.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4121
Order Code3528629
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberM41T82
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsRTC 9 Click Board M41T82
Product Range-
Product Overview
- RTC 9 click board
- Features M41T82, real-time clock (RTC) with battery switchover
- Factory-calibrated accuracy of ±5ppm typically
- Sutomatic switchover and reset output circuitry
- Programmable alarm with interrupt function
- I2C interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RTC 9 Click Board M41T82
Core Architecture
-
Silicon Core Number
M41T82
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019