Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.880 |
Price for:Each
Minimum: 1
Multiple: 1
€25.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4126
Order Code3528590
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberINA3221-Q1
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsVCP Monitor 2 Click Board INA3221-Q1
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- VCP monitor 2 click board
- Three-channel, high-side current and bus voltage monitor with alert indication function
- I2C interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
- 350μA of supply current
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
VCP Monitor 2 Click Board INA3221-Q1
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
INA3221-Q1
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023