Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.470 |
5+ | €15.160 |
Price for:Each
Minimum: 1
Multiple: 1
€15.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4137
Order Code3528600
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTSS721A
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsM-Bus Slave Click Board TSS721A
Product Range-
Product Overview
- M-Bus daughter click board
- Uses TSS721A single chip transceiver developed for Meter-Bus standard
- UART interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V
- Remote sensor reading, remote control over M-Bus
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
M-Bus Slave Click Board TSS721A
Core Architecture
-
Silicon Core Number
TSS721A
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018