Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.030 |
5+ | €11.790 |
Price for:Each
Minimum: 1
Multiple: 1
€12.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4139
Order Code3528592
Technical Datasheet
Silicon ManufacturerInfineon
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTLI493DA2B6
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsMagneto 6 Click Board TLI493DA2B6
Product Range-
Product Overview
- Magneto 6 click board
- Uses TLI493DA2B6 high accuracy magnetic sensor
- GPIO, I²C interface
- 28.6mm x 25.4mm board size
- Input voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Infineon
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Magneto 6 Click Board TLI493DA2B6
Core Architecture
-
Silicon Core Number
TLI493DA2B6
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016