Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.030 |
5+ | €11.790 |
Price for:Each
Minimum: 1
Multiple: 1
€12.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4142
Order Code3528574
Technical Datasheet
Silicon ManufacturerAlps Electric
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHSPPAD042A
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsPressure 10 Click Board HSPPAD042A
Product Range-
Product Overview
- Pressure 10 click board
- Uses HSPPAD042A digital pressure sensor
- I²C, SPI, GPIO interface
- 28.6mm x 25.4mm board size
- Input voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Alps Electric
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Pressure 10 Click Board HSPPAD042A
Core Architecture
-
Silicon Core Number
HSPPAD042A
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016