Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.400 |
Price for:Each
Minimum: 1
Multiple: 1
€46.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4144
Order Code3528588
Technical Datasheet
Silicon ManufacturerGenicom
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberGUVC-T21GH
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsUVC Click Board GUVC-T21GH
Product Range-
Product Overview
- UVC click board
- Based on GUVC-T21GH ultraviolet sensor from GenUV
- Analog, I²C interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V or 5V
- UVC sensing with 12bit resolution, high sensitivity, good solar blindness
Technical Specifications
Silicon Manufacturer
Genicom
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
UVC Click Board GUVC-T21GH
Core Architecture
-
Silicon Core Number
GUVC-T21GH
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019