Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.870 |
Price for:Each
Minimum: 1
Multiple: 1
€60.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4151
Order Code3528628
Technical Datasheet
Silicon ManufacturerWinsen
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMQ-137
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsAmmonia Click Board MQ-137
Product Range-
Product Overview
- Ammonia click board
- Uses MQ-137, a high accuracy Ammonia sensor
- GPIO, SPI, analogue interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
- Used in Ammonia concentration detectors for air quality control/ gas leak detection
Technical Specifications
Silicon Manufacturer
Winsen
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Ammonia Click Board MQ-137
Core Architecture
-
Silicon Core Number
MQ-137
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023